
* Images are for reference only
UA78L09ACDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UA78L09ACDR
- JLCPCB Part #
- C2872366
- Package
- SOIC-8
- Description
- 0℃~+125℃@(Tj) 1 1.7V 100mA 24V 37dB@(120Hz) 4.1mA 58uV 9V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.7276
10+
$0.5834
30+
$0.5113
100+
$0.4392
500+
$0.3959
1000+
$0.3558
Related Products
Welcome back, may I help you?