
* Images are for reference only
UA78L05CD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UA78L05CD
- JLCPCB Part #
- C2865438
- Package
- SOIC-8
- Description
- 0℃~+125℃@(Tj) 1 1.7V 100mA 20V 42uV 49dB@(120Hz) 5V Fixed Over Temperature Protection、Short Circuit Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5705
200+
$0.2208
500+
$0.2144
1000+
$0.2095
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?