This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UA78L02ACLPE3

Extended
Manufacturer
Texas Instruments
MFR.Part #
UA78L02ACLPE3
JLCPCB Part #
C3752502
Package
TO-92-3
Description
0℃~+125℃@(Tj) 1 1.7V 100mA 2.6V 20V 3.6mA 30uV 51dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1930
200+ $0.0747
500+ $0.0721
1000+ $0.0709

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons