
* Images are for reference only
UA7815CKCS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UA7815CKCS
- JLCPCB Part #
- C2863372
- Package
- TO-220
- Description
- 0℃~+125℃@(Tj) 1 1.5A 15V 2V@(1A) 30V 4.4mA 70dB@(120Hz) 90uV Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0636
10+
$0.8853
30+
$0.7873
100+
$0.6764
500+
$0.6282
1000+
$0.6057
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?