This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UA7812CKCSE3

Extended
Manufacturer
Texas Instruments
MFR.Part #
UA7812CKCSE3
JLCPCB Part #
C3752886
Package
TO-220
Description
0℃~+125℃@(Tj) 1 1.5A 12V 2V@(1A) 30V 4.3mA 71dB@(120Hz) 75uV Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5092
200+ $0.1982
500+ $0.1902
1000+ $0.1870

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons