
* Images are for reference only
TXU0101QDRYRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TXU0101QDRYRQ1
- JLCPCB Part #
- C5812503
- Package
- USON-6(1x1.4)
- Description
- -40℃~+125℃ 1 1 1.08V~5.5V 1.08V~5.5V 200Mbps Power-off protection、Output enable high-impedance、Integrated pull-up resistor Tri-State Unidirectional USON-6(1x1.4) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.8574
10+
$0.7643
30+
$0.6760
100+
$0.6101
500+
$0.5828
1000+
$0.5700
Related Products
Welcome back, may I help you?