
* Images are for reference only
TXS0206AYFPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TXS0206AYFPR
- JLCPCB Part #
- C2677441
- Package
- DSBGA-20
- Description
- -40℃~+85℃ 1 1.1V~3.6V 1.1V~3.6V 4 60Mbps Bidirectional Open-drain SIM Card Interface DSBGA-20 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2363
10+
$1.9989
30+
$1.8310
100+
$1.6792
500+
$1.6082
1000+
$1.5791
Related Products
Welcome back, may I help you?