
* Images are for reference only
TXS0102DCTTE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TXS0102DCTTE4
- JLCPCB Part #
- C2677515
- Package
- SSOP-8-2.8mm
- Description
- -40℃~+85℃ 1 1.65V~3.6V 2 2.3V~5.5V 24Mbps Auto Direction Detection Bidirectional Push-Pull、Open-drain SSOP-8-2.8mm Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6085
250+
$0.2361
500+
$0.2280
1000+
$0.2232
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?