This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TVP3020-135MDN

Extended
Manufacturer
Texas Instruments
MFR.Part #
TVP3020-135MDN
JLCPCB Part #
C6572020
Package
-
Description
0℃~+70℃ 200mA 4.75V~5.25V 6ns 8 Current-Non-buffered - Digital to Analog Converters (DAC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $121.7220
200+ $48.5678
500+ $46.9462
1000+ $46.1435

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons