
* Images are for reference only
TUSB8042AIRGCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TUSB8042AIRGCT
- JLCPCB Part #
- C2678052
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 0.99V~1.26V、3V~3.6V 20mA 4 5Gbps 650mA Hub I2C USB 2.0、USB 3.2 QFN-64-EP(9x9) USB HUB Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.9439
10+
$6.7809
30+
$6.6728
100+
$6.5630
Related Products
Welcome back, may I help you?