
* Images are for reference only
TUSB1046AI-DCIRNQR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TUSB1046AI-DCIRNQR
- JLCPCB Part #
- C2150892
- Package
- WQFN-40-EP(4x6)
- Description
- -40℃~+85℃ 3V~3.6V 4 400ps 4pF 500ns 500ns 5Ω WQFN-40-EP(4x6) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.2736
10+
$2.7792
30+
$2.4870
100+
$2.1899
500+
$2.0519
1000+
$1.9909
Related Products
Welcome back, may I help you?