
* Images are for reference only
TSER953RHBT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TSER953RHBT
- JLCPCB Part #
- C3189310
- Package
- VQFN-32(5x5)
- Description
- -20℃~+85℃ 1.71V~1.89V 104MHz 4 832Mbps I2C Serializer VQFN-32(5x5) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$8.5427
10+
$7.3397
30+
$6.6074
100+
$5.9939
Related Products
Welcome back, may I help you?