
* Images are for reference only
TSB81BA3EPFP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TSB81BA3EPFP
- JLCPCB Part #
- C1544120
- Package
- HTQFP-80(12x12)
- Description
- 0℃~+70℃ 3.3V HTQFP-80(12x12) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8514
10+
$13.2008
30+
$12.0773
96+
$11.0949
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?