
* Images are for reference only
TS5V522CPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5V522CPWR
- JLCPCB Part #
- C2652469
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 2 2:1 380MHz 3Ω 4V~5.5V 6.6ns 6ns TSSOP-24 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.5267
10+
$0.5122
30+
$0.5042
100+
$0.4961
Related Products
Welcome back, may I help you?