
* Images are for reference only
TS5L100DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5L100DR
- JLCPCB Part #
- C2150840
- Package
- SOIC-16
- Description
- 0℃~+70℃ 11.2pF 2:1 350MHz 3Ω 4ns 6V~6.5V 7ns SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3914
200+
$0.5383
500+
$0.5206
1000+
$0.5110
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?