
* Images are for reference only
TS5A4594DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5A4594DBVR
- JLCPCB Part #
- C2846787
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 13pF 14ns 17ns 1:1 2V~5.5V 450MHz 8Ω SOT-23-5 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 298
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 267
In-stock Item Pricing
Qty Unit Price
1+
$0.3166
50+
$0.2467
150+
$0.2167
500+
$0.1763
3000+
$0.1597
6000+
$0.1497
Related Products
Welcome back, may I help you?