
* Images are for reference only
TS5A23157DGST
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5A23157DGST
- JLCPCB Part #
- C354517
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1.65V~5.5V 1.7ns 10Ω 17.5pF 220MHz 2:1 800ps MSOP-10 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5122
10+
$0.4095
30+
$0.3565
250+
$0.3051
500+
$0.2746
1000+
$0.2585
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?