
* Images are for reference only
TS3L100PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS3L100PWR
- JLCPCB Part #
- C2873092
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 15Ω 350MHz 3V~3.6V 4 Network SPDT TSSOP-16 Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.6298
10+
$2.5624
30+
$2.5175
100+
$2.4725
Related Products
Welcome back, may I help you?