
* Images are for reference only
TS3A5018D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS3A5018D
- JLCPCB Part #
- C1546401
- Package
- SOIC-16
- Description
- -40℃~+85℃ 1.65V~3.6V 16pF 2:1 2ns 3.5ns 300MHz 4 7Ω SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3507
1000+
$0.1357
2500+
$0.1310
5000+
$0.1286
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?