
* Images are for reference only
TS3A44159RGTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS3A44159RGTR
- JLCPCB Part #
- C39084
- Package
- VQFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1.65V~4.3V 164pF 35MHz 4 450mΩ 45ns 4:1 50ns VQFN-16-EP(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5799
10+
$1.2973
30+
$1.1416
100+
$0.9666
500+
$0.7739
1000+
$0.7386
Related Products
Welcome back, may I help you?