
* Images are for reference only
TS3A24159DRCRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS3A24159DRCRG4
- JLCPCB Part #
- C2673613
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+85℃ 1.65V~3.6V 10ns 12ns 2 23MHz 2:1 300mΩ VSON-10-EP(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5668
200+
$0.2200
500+
$0.2120
1000+
$0.2088
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?