
* Images are for reference only
TS12A4517DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS12A4517DR
- JLCPCB Part #
- C2673238
- Package
- SOIC-8
- Description
- -40℃~+85℃ -6V~-1V、1V~6V 1 1:1 25Ω 464MHz 50ns 85ns SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 244
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 244
In-stock Item Pricing
Qty Unit Price
1+
$0.4143
10+
$0.4062
30+
$0.3998
100+
$0.3950
Related Products
Welcome back, may I help you?