
* Images are for reference only
TS12A4517DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS12A4517DBVR
- JLCPCB Part #
- C2673132
- Package
- SOT-23-5
- Description
- -1V~6V -40℃~+85℃ 1 1:1 25Ω 464MHz 50ns 85ns SOT-23-5 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.5220
10+
$0.4433
30+
$0.3871
100+
$0.3405
500+
$0.3261
1000+
$0.3180
Related Products
Welcome back, may I help you?