
* Images are for reference only
TRS3243EIDW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TRS3243EIDW
- JLCPCB Part #
- C3198220
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 3 3V~5.5V 5 500Kbps Transceiver SOIC-28-300mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6631
200+
$1.4172
500+
$1.3689
1000+
$1.3431
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?