
* Images are for reference only
TRS3232ECDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TRS3232ECDR
- JLCPCB Part #
- C2867695
- Package
- SOIC-16
- Description
- 0.3mA 0℃~+70℃ 2 2 250Kbps 3V~5.5V Transceiver Yes ±15kV SOIC-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2688
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2680
In-stock Item Pricing
Qty Unit Price
1+
$1.1139
10+
$0.9857
30+
$0.8639
100+
$0.7725
500+
$0.7356
1000+
$0.7164
Related Products
Welcome back, may I help you?