
* Images are for reference only
TRS3223EIPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TRS3223EIPWR
- JLCPCB Part #
- C2863947
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 2 2 3V~5.5V 500Kbps Transceiver TSSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1354
10+
$1.8945
30+
$1.7243
100+
$1.5686
500+
$1.4964
1000+
$1.4675
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?