
* Images are for reference only
TRS232EIDWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TRS232EIDWR
- JLCPCB Part #
- C98899
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 2 2 250Kbps 4.5V~5.5V 8mA Transceiver Yes ±15kV SOIC-16-300mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$3.7510
10+
$3.3290
30+
$3.1148
100+
$2.8266
500+
$2.7235
1000+
$2.6800
Welcome back, may I help you?