
* Images are for reference only
TPS92620QDGNRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS92620QDGNRQ1
- JLCPCB Part #
- C29887885
- Package
- HVSSOP-12
- Description
- -40℃~+125℃ 250mA 4.5V~40V 5% External Over-Temperature Protection (OTP)、Open-Circuit Protection、Short-Circuit Protection PWM HVSSOP-12 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2582
10+
$2.2036
30+
$2.1666
100+
$2.1297
Related Products
Welcome back, may I help you?