
* Images are for reference only
TPS92518PWPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS92518PWPR
- JLCPCB Part #
- C213546
- Package
- TSSOP-24-EP
- Description
- -40℃~+125℃ 2 2MHz 6.5V~42V Buck DC-DC External Over-Temperature Protection (OTP) PWM TSSOP-24-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0317
10+
$1.9914
30+
$1.9623
100+
$1.9349
Related Products
Welcome back, may I help you?