
* Images are for reference only
TPS8804DCPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS8804DCPR
- JLCPCB Part #
- C17614141
- Package
- HTSSOP-38
- Description
- -40℃~+85℃ 1.5V、1.8V、2.5V、3.3V 100Kbps、400Kbps 7.7uA I2C HTSSOP-38 Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5181
10+
$4.6961
30+
$4.2064
100+
$3.7103
500+
$3.4824
1000+
$3.3796
Related Products
Welcome back, may I help you?