
* Images are for reference only
TPS84210RKGT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS84210RKGT
- JLCPCB Part #
- C2071678
- Package
- B1QFN-39(9x11)
- Description
- -40℃~+85℃@(TA) 1 2.95V~6V 2A 2MHz 800mV~3.6V Adjustable Buck Buck Built-in Yes B1QFN-39(9x11) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.3039
10+
$7.1331
30+
$7.0188
100+
$6.9045
Related Products
Welcome back, may I help you?