
* Images are for reference only
TPS84210RKGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS84210RKGR
- JLCPCB Part #
- C201746
- Package
- B1-QFN-39(11x9)
- Description
- -40℃~+85℃@(TA) 1 2.95V~6V 2A 2MHz 800mV~3.6V Adjustable Buck Buck Built-in Yes B1-QFN-39(11x9) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1314
10+
$6.0046
30+
$5.9179
100+
$5.8328
Related Products
Welcome back, may I help you?