
* Images are for reference only
TPS7B8250EPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7B8250EPWPRQ1
- JLCPCB Part #
- C3747371
- Package
- HTSSOP-14
- Description
- -40℃~+150℃@(Tj) 1 300mA 40V 5V 6.5uA 60dB@(100Hz) 700mV@(200mA) Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive HTSSOP-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0708
Related Products
Welcome back, may I help you?