
* Images are for reference only
TPS7A6933QDRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A6933QDRQ1
- JLCPCB Part #
- C2872389
- Package
- SOIC-8
- Description
- -40℃~+150℃@(Tj) 1 150mA 20uA 3.3V 40V 450mV@(150mA) 60dB@(100Hz) Fixed PG Pin、Over Current Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$1.1732
10+
$0.9812
30+
$0.8763
100+
$0.7569
500+
$0.7036
1000+
$0.6810
Welcome back, may I help you?