
* Images are for reference only
TPS7A20L18PDQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A20L18PDQNR
- JLCPCB Part #
- C30924569
- Package
- X2SON-4-EP(1x1)
- Description
- -40℃~+125℃ 1.8V 200mV@(300mA) 300mA 6.5uA 6V 95dB@(1kHz) Over Current Protection、Soft Start、Enable、Thermal Shutdown X2SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3449
50+
$0.2712
150+
$0.2398
500+
$0.2003
3000+
$0.1829
6000+
$0.1724
Related Products
Welcome back, may I help you?