
* Images are for reference only
TPS7A20L12PDQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A20L12PDQNR
- JLCPCB Part #
- C30875939
- Package
- X2SON-4-EP(1x1)
- Description
- -40℃~+125℃ 1 1.2V 300mA 355mV@(300mA) 6.5uA 6V 95dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Built-in soft-start Positive X2SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.4579
10+
$0.3872
30+
$0.3374
100+
$0.2973
500+
$0.2844
1000+
$0.2764
Related Products
Welcome back, may I help you?