
* Images are for reference only
TPS7A20285PDQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A20285PDQNR
- JLCPCB Part #
- C3748388
- Package
- X2-SON-4(1x1)
- Description
- -40℃~+125℃@(Tj) 1 10uVrms 140mV@(300mA) 2.85V 300mA 6.5uA 65dB@(100Hz) 6V Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive X2-SON-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 981
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 981
In-stock Item Pricing
Qty Unit Price
1+
$0.2303
50+
$0.1833
150+
$0.1602
500+
$0.1398
3000+
$0.1341
6000+
$0.1307
Related Products
Welcome back, may I help you?