
* Images are for reference only
TPS7A2012PDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A2012PDBVR
- JLCPCB Part #
- C2864597
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.2V 10uVrms 140mV@(300mA) 300mA 65dB@(100kHz) 6V 8.5uA Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3008
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1793
In-stock Item Pricing
Qty Unit Price
1+
$0.2269
50+
$0.1805
150+
$0.1579
500+
$0.1376
3000+
$0.1322
6000+
$0.1288
Related Products
Welcome back, may I help you?