
* Images are for reference only
TPS7A1409PDRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A1409PDRVR
- JLCPCB Part #
- C21501241
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1A 2.2V 7.2uVrms 77mV@(1A) 80dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.1859
10+
$1.1553
30+
$1.1360
100+
$1.1151
Related Products
Welcome back, may I help you?