
* Images are for reference only
TPS7A1308PYCKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A1308PYCKR
- JLCPCB Part #
- C5220134
- Package
- DSBGA-6(0.7x1)
- Description
- -40℃~+125℃@(Tj) 1 2.2V 300mA 5uA 65mV@(300mA) 7.2uVrms 800mV 80dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-6(0.7x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 950
In-stock Item Pricing
Qty Unit Price
1+
$0.3909
10+
$0.3457
30+
$0.3247
100+
$0.3021
500+
$0.2892
1000+
$0.2827
Welcome back, may I help you?