
* Images are for reference only
TPS79733DCKT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79733DCKT
- JLCPCB Part #
- C99262
- Package
- SC-70-5
- Description
- -40℃~+85℃@(Tj) 1 1.2uA 105mV@(10mA) 3.3V 5.5V 50dB 50mA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.0209
10+
$0.9953
30+
$0.9776
100+
$0.9616
Related Products
Welcome back, may I help you?