
* Images are for reference only
TPS79630DCQR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79630DCQR
- JLCPCB Part #
- C2872453
- Package
- SOT-223-6
- Description
- -40℃~+125℃@(Tj) 1 1A 345mV@(1A) 385uA 3V 40uVrms 5.5V 53dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-223-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3209
200+
$0.8980
500+
$0.8673
1000+
$0.8512
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?