
* Images are for reference only
TPS79425DGNTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79425DGNTG4
- JLCPCB Part #
- C5986910
- Package
- MSOP-8-PowerPAD
- Description
- -40℃~+125℃@(Tj) 1 2.5V 220uA 250mA 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive MSOP-8-PowerPAD Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7998
250+
$1.1171
500+
$1.0802
1000+
$1.0626
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?