
* Images are for reference only
TPS79330YZQR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79330YZQR
- JLCPCB Part #
- C2870779
- Package
- DSBGA-5
- Description
- -40℃~+125℃@(Tj) 1 200mA 200mV@(200mA) 220uA 3V 5.5V 70dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5443
200+
$0.2120
500+
$0.2039
1000+
$0.2007
Related Products
Welcome back, may I help you?