This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS79318DBVTG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS79318DBVTG4
JLCPCB Part #
C17197515
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 1.8V 170uA 200mA 5.5V 70dB@(10kHz) Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1763
250+ $0.4706
500+ $0.4544
1000+ $0.4464

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons