
* Images are for reference only
TPS79228DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79228DBVR
- JLCPCB Part #
- C2861960
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 100mA 110mV@(100mA) 170uA 2.8V 27uVrms 5.5V 75dB@(10kHz) Enable Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8767
200+
$0.7260
500+
$0.7004
1000+
$0.6892
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?