This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS78928DBVT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS78928DBVT
JLCPCB Part #
C3745999
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 100mA 10V 122mV@(100mA) 17uA 2.8V 85dB@(1kHz) Fixed Over Current Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7989
250+ $0.3093
500+ $0.2996
1000+ $0.2932

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons