
* Images are for reference only
TPS78412QWDRBRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS78412QWDRBRQ1
- JLCPCB Part #
- C3744934
- Package
- SON-8(3x3)
- Description
- -40℃~+150℃@(Tj) 1 1.2V~5.5V 25uA 300mA 30uVrms 45dB@(100kHz) 6V 775mV@(300mA) Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start、Enable、Short Circuit Protection SON-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.5365
10+
$0.5220
30+
$0.5124
100+
$0.5044
Related Products
Welcome back, may I help you?