
* Images are for reference only
TPS784105QWDRBRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS784105QWDRBRQ1
- JLCPCB Part #
- C2861224
- Package
- SON-8-EP(3x3)
- Description
- -40℃~+150℃@(Tj) 1 1V 25uA 300mA 30uVrms 45dB@(100kHz) 6V 775mV@(300mA) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive SON-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9617
200+
$0.3721
500+
$0.3592
1000+
$0.3528
Welcome back, may I help you?