
* Images are for reference only
TPS77418DGK
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS77418DGK
- JLCPCB Part #
- C523804
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+125℃@(Tj) 1 1.8V 10V 250mA 55dB@(1kHz) 55uVrms 92uA Fixed Positive Thermal Shutdown VSSOP-8-0.65mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$4.7876
10+
$4.0571
30+
$3.6236
100+
$3.1837
500+
$2.9814
1000+
$2.8899
Related Products
Welcome back, may I help you?